229086-2054

Molex
538-229086-2054
229086-2054

Mfr.:

Description:
Rectangular Cable Assemblies Pico-EZmate HC-to-Pico-EZmate HC OTS Cable ASSY, 1.80mm Pitch, Single Row, 500.00mm Length, 5 Circuits, BLK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,60 € 6,60 €
5,97 € 59,70 €
5,64 € 141,00 €
5,50 € 275,00 €
5,22 € 443,70 €
4,67 € 1.190,85 €
4,39 € 2.238,90 €
3,84 € 3.916,80 €
3,54 € 9.027,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
229086
Discrete Wire Assembly
OTS Cable Assembly
Receptacle
5 Position
Receptacle
5 Position
Female / Female
500 mm
22 AWG
5 A
Black
Bulk
Brand: Molex
Pitch: 1.8 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 85
Subcategory: Cable Assemblies
Tradename: Pico-Ezmate
Voltage Rating: 250 VAC/DC
Part # Aliases: 2290862054 02290862054
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pico-EZmate High-Current OTS Cable Assemblies

Molex Pico-EZmate High-Current OTS Cable Assemblies are designed to deliver up to 5A current with 1.8mm pitch. These cable assemblies offer high current capability for space-constrained applications with a low profile and a dual-locking system for secure retention and operation. The Pico-EZmate Off-the-Shelf (OTS) cable assemblies are available in single-row format and black jacket across all variants, making them ideal for space-constrained designs. These cable assemblies feature the Pico‑EZmate HC‑to‑Pico‑EZmate HC assemblies offered in 150mm and 500mm lengths with 2, 3, 4, or 5 circuits. These cable assemblies also feature the Pico‑EZmate HC‑to‑Pigtail assemblies offered in 150mm and 300mm lengths with 2, 3, 4, or 5 circuits. Typical applications include home entertainment systems, home appliances, home security systems, aviation, drones, industrial motors, and medical diagnostic equipment.