229086-2032

Molex
538-229086-2032
229086-2032

Mfr.:

Description:
Rectangular Cable Assemblies Pico-EZmate HC-to-Pico-EZmate HC OTS Cable ASSY, 1.80mm Pitch, Single Row, 150.00mm Length, 3 Circuits, BLK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
170
Expected 3/24/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,61 € 3,61 €
3,29 € 32,90 €
3,11 € 77,75 €
3,04 € 152,00 €
2,90 € 290,00 €
2,53 € 430,10 €
2,46 € 1.254,60 €
2,10 € 2.142,00 €
1,93 € 4.921,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
229086
Discrete Wire Assembly
OTS Cable Assembly
Receptacle
3 Position
Receptacle
3 Position
Female / Female
150 mm
22 AWG
5 A
Black
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pitch: 1.8 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 170
Subcategory: Cable Assemblies
Tradename: Pico-Ezmate
Voltage Rating: 250 VAC/DC
Part # Aliases: 2290862032 02290862032
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99

Pico-EZmate High-Current OTS Cable Assemblies

Molex Pico-EZmate High-Current OTS Cable Assemblies are designed to deliver up to 5A current with 1.8mm pitch. These cable assemblies offer high current capability for space-constrained applications with a low profile and a dual-locking system for secure retention and operation. The Pico-EZmate Off-the-Shelf (OTS) cable assemblies are available in single-row format and black jacket across all variants, making them ideal for space-constrained designs. These cable assemblies feature the Pico‑EZmate HC‑to‑Pico‑EZmate HC assemblies offered in 150mm and 500mm lengths with 2, 3, 4, or 5 circuits. These cable assemblies also feature the Pico‑EZmate HC‑to‑Pigtail assemblies offered in 150mm and 300mm lengths with 2, 3, 4, or 5 circuits. Typical applications include home entertainment systems, home appliances, home security systems, aviation, drones, industrial motors, and medical diagnostic equipment.