228972-2121

Molex
538-228972-2121
228972-2121

Mfr.:

Description:
Specialised Cables HYPERQUBE 6MM 4 AWG P-S 1M NA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,33 € 29,33 €
24,92 € 249,20 €
24,17 € 483,40 €
22,25 € 1.112,50 €
21,19 € 2.119,00 €
20,07 € 4.014,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
228972
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: HyperQube
Part # Aliases: 2289722121 02289722121
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Off-The-Shelf (OTS) HyperQube Cable Assemblies

Molex Off-The-Shelf (OTS) HyperQube Cable Assemblies are designed with a large wire gauge that allows connectors to accommodate prototype requirements. These discrete cables reduce engineering (mechanical and electrical) and purchasing time needed to qualify a cable. Additionally, these cable assemblies are crimped in an automated press that eliminates the risk of poor crimping during the prototyping process. These cable assemblies are available in two options: Single-Row (SR) and Double-Row (DR), with a variety of connectors. The OTS HyperQube delivers reliable, space-saving performance with enhanced features to prevent mis-mating and ensure secure, touch-proof, and finger-safe installations. These cable assemblies are built to meet strict industry standards and offer safe and durable power transmission in demanding environments.