228962-1111

Molex
538-228962-1111
228962-1111

Mfr.:

Description:
Specialised Cables HYPERQUBE 6MM 2AWG P-P 1M BK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,29 € 48,29 €
41,04 € 410,40 €
40,37 € 807,40 €
36,64 € 1.832,00 €
34,89 € 3.489,00 €
34,63 € 6.926,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
228962
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: HyperQube
Part # Aliases: 2289621111 02289621111
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Off-The-Shelf (OTS) HyperQube Cable Assemblies

Molex Off-The-Shelf (OTS) HyperQube Cable Assemblies are designed with a large wire gauge that allows connectors to accommodate prototype requirements. These discrete cables reduce engineering (mechanical and electrical) and purchasing time needed to qualify a cable. Additionally, these cable assemblies are crimped in an automated press that eliminates the risk of poor crimping during the prototyping process. These cable assemblies are available in two options: Single-Row (SR) and Double-Row (DR), with a variety of connectors. The OTS HyperQube delivers reliable, space-saving performance with enhanced features to prevent mis-mating and ensure secure, touch-proof, and finger-safe installations. These cable assemblies are built to meet strict industry standards and offer safe and durable power transmission in demanding environments.