228431-1114

Molex
538-228431-1114
228431-1114

Mfr.:

Description:
Jumper Wires MicroFit+ CEM5 F-F 16AWG 300mm Leads Sn

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 690

Stock:
690 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,772 € 7,72 €
0,724 € 18,10 €
0,723 € 36,15 €
0,673 € 67,30 €
0,652 € 163,00 €
0,593 € 296,50 €
0,537 € 456,45 €
0,522 € 1.331,10 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
16 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 9.2 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 228431
Factory Pack Quantity: 1
Subcategory: Prototyping
Tradename: Micro-Fit+
Voltage Rating: 600 VAC
Part # Aliases: 2284311114 02284311114
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99