228369-1114

Molex
538-228369-1114
228369-1114

Mfr.:

Description:
Jumper Wires MicroFit+ CEM5 F-F 28AWG 300mm Leads Sn

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1.690

Stock:
1.690 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,471 € 4,71 €
0,442 € 11,05 €
0,421 € 21,05 €
0,401 € 40,10 €
0,376 € 94,00 €
0,358 € 179,00 €
0,328 € 328,00 €
0,311 € 528,70 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
28 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 1 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 228369
Factory Pack Quantity: 1
Subcategory: Prototyping
Tradename: Micro-Fit+
Voltage Rating: 600 VAC
Part # Aliases: 2283691114 02283691114
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99