228367-1064

Molex
538-228367-1064
228367-1064

Mfr.:

Description:
Rectangular Cable Assemblies Dura-Clik TPA Connector-to-Connector 6Ckt 500MM Sn

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,15 € 5,15 €
4,38 € 43,80 €
4,10 € 102,50 €
3,77 € 188,50 €
3,59 € 359,00 €
3,48 € 870,00 €
3,31 € 1.406,75 €
3,16 € 2.686,00 €
2,99 € 7.624,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
228367
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 425
Subcategory: Cable Assemblies
Tradename: Dura-Clik
Part # Aliases: 2283671064 02283671064
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

OTS DuraClik ISL Single-Row Cable Assemblies

Molex Off-the-Shelf (OTS) DuraClik Independent Secondary Lock (ISL) Single-Row Tin Discrete Wire Cable Assemblies deliver up to 3A current in a variety of circuit sizes to facilitate prototyping and global preproduction. The ISL feature detects incomplete terminal insertion and provides up to 50N of terminal retention force. Molex OTS DuraClik ISL Cable Assemblies are designed for use in a variety of automotive, commercial vehicle, consumer, and industrial automation applications.