227903-1115

Molex
538-227903-1115
227903-1115

Mfr.:

Description:
Jumper Wires CP TERM FEMALE-FEMALE 450mm 0.75sq.mm Lead BK Sn

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 1.317,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Cable Assemblies
Power and Signal
1 Position
Female / Female
18 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 6 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 227903
Factory Pack Quantity: 1
Subcategory: Prototyping
Voltage Rating: 250 VAC
Part # Aliases: 2279031115 02279031115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544499000