227108-2112

Molex
538-227108-2112
227108-2112

Mfr.:

Description:
Jumper Wires Pre-Crimped Lead CP-4.5-to-Pigtail Sn Plating 150.mm 18 AWG BLK

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,347 € 1.041,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
Pre-Crimped Leads
CP-4.5
Pigtail
18 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 8 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 227107
Factory Pack Quantity: 600
Subcategory: Prototyping
Voltage Rating: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99