227045-0203

Molex
538-227045-0203
227045-0203

Mfr.:

Description:
Board to Board & Mezzanine Connectors Quad-Row Board-to-Board Plug, 0.175mm Pitch, 0.60mm Mated Height, 2.00mm Mated Width, 20 Circuits

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.945

Stock:
19.945 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,972 € 9,72 €
0,929 € 23,23 €
0,869 € 86,90 €
0,788 € 197,00 €
0,709 € 354,50 €
0,63 € 630,00 €
0,591 € 1.477,50 €
0,562 € 2.810,00 €
Full Reel (Order in multiples of 20000)
0,562 € 11.240,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plug
20 Position
0.175 mm
4 Row
Solder
Vertical
0.6 mm
300 mA, 4 A
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
227045
Reel
Cut Tape
Brand: Molex
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 20000
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Quad-Row
Part # Aliases: 2270450203 02270450203
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Quad-Row Board-to-Board Connectors

Molex Quad-Row Board-to-Board Connectors offer a pitch of 0.175mm, a 3A current rating, and a compact design for space-constrained applications. These connectors feature an armored and insert-molded nail design that provides robustness and protection in the interior cover. The quad-row connectors have LCP UL 94V-0 housing, copper alloy contacts, and an operating temperature range of -40°C to +85°C. Molex Quad-Row Board-to-Board Connectors are suitable for smartphones, wearable devices, drones, patient-monitoring systems, aircraft avionics, smart home devices, and unmanned vehicles.