227023-2212

Molex
538-227023-2212
227023-2212

Mfr.:

Description:
Specialised Cables Duraclik Female-Pigtail 150mm 22 AWG Lead BK Au

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.950

Stock:
2.950 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,568 € 5,68 €
0,544 € 13,60 €
0,533 € 26,65 €
0,51 € 51,00 €
0,459 € 114,75 €
0,417 € 208,50 €
0,386 € 386,00 €
0,354 € 1.062,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
Pre-Crimped Leads
DuraClik
1 Position
Pigtail
150 mm
Female
22 AWG
125 V
Black
3 A
227023
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 3000
Subcategory: Cable Assemblies
Tradename: DuraClik
Part # Aliases: 2270232212 02270232212
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.