227023-2115

Molex
538-227023-2115
227023-2115

Mfr.:

Description:
Specialised Cables Duraclik Female-Pigtail 450mm 22 AWG Lead BK Sn

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.940

Stock:
2.940 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,851 € 8,51 €
0,817 € 20,43 €
0,799 € 39,95 €
0,765 € 76,50 €
0,688 € 172,00 €
0,625 € 312,50 €
0,569 € 569,00 €
0,514 € 1.542,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
Pre-Crimped Leads
DuraClik
1 Position
Pigtail
450 mm
Female
22 AWG
125 V
Black
3 A
227023
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 3000
Subcategory: Cable Assemblies
Tradename: DuraClik
Part # Aliases: 2270232115 02270232115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.