227007-0002

Molex
538-227007-0002
227007-0002

Mfr.:

Description:
Pin & Socket Connectors Sentrality 3.40mm Threaded Pin, 26.00mm Length

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.197

Stock:
1.197 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €
4,32 € 43,20 €
4,04 € 101,00 €
3,85 € 192,50 €
3,67 € 367,00 €
3,44 € 1.032,00 €
3,27 € 1.962,00 €
3,21 € 3.852,00 €
2,94 € 7.938,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Headers
1 Position
Threaded
PCB Mount
Copper Alloy
Silver
600 V
75 A
227007
Bulk
Sentrality
Brand: Molex
Contact Type: Pin
Housing Gender: Plug
Mounting Angle: Vertical
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 300
Subcategory: Pin & Socket Connectors
Part # Aliases: 2270070002 02270070002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sentrality High-Power Pin & Socket Connectors

Molex Sentrality High-Power Pin and Socket Connectors feature eye-of-needle (EON) press-fit tails that enable high-quality, solderless electrical connections. These mezzanine-style board-to-board and board-to-busbar connectors offer self-aligning capability for enhanced design flexibility. The Sentrality connector is designed with a uniform flat-top surface, providing flat-rock processing during insertion into printed circuit boards (PCBs). Molex Sentrality High-Power Pin and Socket Connectors are ideal for data centers, industrial automation, and telecommunications. 

Sentrality High-Current Interconnect System

Molex Sentrality High-Current Interconnect System features high-voltage, high-current pin and socket connectors that offer ±1.0mm radial self-alignment to mitigate tolerance stack-up issues when mating. The family consists of straight and right-angle connectors that can be mixed and matched to enable parallel, right-angle, co-planar, offset-planar, and reverse planar mating configurations. Four sizes of Molex Sentrality connectors are available: 3.4mm (75A), 6mm (120A), 8mm (200A), 11mm (350A), 16mm, 26mm, and 36mm to address a wide range of requirements. Surface mount, screw mount, threaded, and press fit pins and sockets are available to allow board-to-board, board-to-busbar, and busbar-to-busbar attach options.