226277-0202

Molex
538-226277-0202
226277-0202

Mfr.:

Description:
Board to Board & Mezzanine Connectors VersaPower Board-to-Board Plug, 0.30mm Pitch, 0.60mm Height, 20 Signal Pin + 8 Power Pin + 1 Fitting Nail

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.997

Stock:
3.997 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,532 € 5,32 €
0,487 € 12,18 €
0,439 € 43,90 €
0,401 € 100,25 €
Full Reel (Order in multiples of 1000)
0,323 € 323,00 €
0,319 € 638,00 €
0,316 € 1.580,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plug
28 Position
0.3 mm, 0.6 mm
2 Row
Solder
Vertical
300 mA, 3 A
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
226277
Reel
Cut Tape
Brand: Molex
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Tradename: VersaPower
Part # Aliases: 2262770202 02262770202
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VersaPower Connectors

Molex VersaPower Connectors feature a fine 0.30mm pitch and a compact mated height of 0.60mm to meet the demands of modern electronics. These Molex connectors increase the ease of assembly, improving manufacturing efficiency and product quality. VersaPower Connectors also offer compact sizes with robust mechanical and electrical reliability for space-constrained and high-density electronic assemblies. The connectors support up to 15.0A of power while maintaining low contact resistance and minimal temperature rise.

Industry 4.0 Solutions

Molex Industry 4.0 Solutions feature a wide range of technologies geared to help revolutionize the industrial automation market. This fourth industrial revolution brings the promise of greater freedom and flexibility for machine builders and line developers to venture beyond current restrictive and proprietary solutions. As global markets expand, industrial automation machine builders appear to be steadily transitioning beyond the limitations of proprietary solutions and wiring in favor of more open platforms. These Molex products are ruggedly designed and engineered to provide infrastructure solutions for harsh-duty manufacturing environments, including automotive, food/beverage, material handling, and commercial vehicles.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.