226263-2024

Molex
538-226263-2024
226263-2024

Mfr.:

Description:
Specialised Cables Micro-Fit+ F-to-Pigtail OTS Cbl Asmy DR 600mm lgt Tin Plt 2 Ckts Nat

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €
2,69 € 26,90 €
2,55 € 63,75 €
2,46 € 83,64 €
2,27 € 231,54 €
2,24 € 609,28 €
2,15 € 5.409,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
Power and Signal Cable Assemblies
Discrete Wire Assembly
Micro-Fit
2 Position
Micro-Fit
2 Position
600 mm
Female / Female
16 AWG
600 V
Black
13 A
226263
Bulk
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 34
Subcategory: Cable Assemblies
Tradename: Micro-Fit+
Part # Aliases: 2262632024 02262632024
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OTS Micro-Fit+ Versa Cable Assemblies

Molex Off-the-Shelf (OTS) Micro-Fit+ Versa Cable Assemblies are available in color options and lengths in 2, 4, 6, and 8-circuit sizes and black/natural connectors. These cable assemblies are glow wire capable, with a 3mm pitch, and offer a high current rating of up to 13A. These specialized design options help enhance flexibility, facilitate operational safety, and support efficient assembly. The Micro-Fit+ versa cable assemblies feature a dual-row design and are available in 150mm, 300mm, and 600mm cable lengths.