226263-1084

Molex
538-226263-1084
226263-1084

Mfr.:

Description:
Specialised Cables Micro-Fit+ F-to-Pigtail OTS Cbl Asmy DR 600mm lgt Tin Plt 8 Ckts Black

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,42 € 8,42 €
7,71 € 77,10 €
6,98 € 174,50 €
6,92 € 346,00 €
6,82 € 682,00 €
6,80 € 1.700,00 €
6,69 € 6.690,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
Power and Signal Cable Assemblies
Discrete Wire Assembly
Micro-Fit
8 Position
Micro-Fit
8 Position
600 mm
Female / Female
16 AWG
600 V
Black
13 A
226263
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Specialized Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Tradename: Micro-Fit+
Part # Aliases: 2262631084 02262631084
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99