226245-2064

Molex
538-226245-2064
226245-2064

Mfr.:

Description:
Rectangular Cable Assemblies Mini-Fit Versa Color-to-Pigtail CBL ASSY 4.2P DR 600mm Lgth 6 Ckt Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,43 € 5,43 €
4,63 € 46,30 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
226245
Power Cable Assembly
Discrete Wire
Mini-Fit
6 Position
Pigtail
Female
600 mm
16 AWG
9 A
Blue
Bulk
Brand: Molex
Pitch: 4.2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 170
Subcategory: Cable Assemblies
Tradename: Mini-Fit Versa Color
Voltage Rating: 600 V
Part # Aliases: 2262452064 02262452064
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Fit Versa Color Cable Assemblies

Molex Mini-Fit Versa Color Cable Assemblies offer various color options and lengths in 2,4,6, and 8-circuit sizes. These cable assemblies feature a 600V maximum voltage rating and 9A maximum current per contact. The Mini-Fit Versa color cable assemblies offer a 4.20mm pitch, dual-row with red and blue color options. These cable assemblies are used in power, wire-to-board, and wire-to-wire applications.