226245-2024

Molex
538-226245-2024
226245-2024

Mfr.:

Description:
Rectangular Cable Assemblies Mini-Fit Versa Color-to-Pigtail CBL ASSY 4.2P DR 600mm Lgth 2 Ckt Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 3,10 €
2,83 € 28,30 €
2,70 € 67,50 €
2,57 € 128,50 €
2,45 € 245,00 €
2,19 € 547,50 €
2,08 € 988,00 €
2,02 € 1.919,00 €
1,79 € 5.101,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
REACH - SVHC:
226245
Power Cable Assembly
Discrete Wire
Mini-Fit
2 Position
Pigtail
Female
600 mm
16 AWG
9 A
Blue
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Pitch: 4.2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 475
Subcategory: Cable Assemblies
Tradename: Mini-Fit Versa Color
Voltage Rating: 600 V
Part # Aliases: 2262452024 02262452024
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99