226245-1063

Molex
538-226245-1063
226245-1063

Mfr.:

Description:
Rectangular Cable Assemblies Mini-Fit Versa Color-to-Pigtail CBL ASSY 4.2P DR 300mm Lgth 6 Ckt Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.204

Stock:
1.204 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,62 € 5,62 €
5,50 € 55,00 €
5,38 € 538,00 €
4,81 € 817,70 €
4,52 € 2.305,20 €
4,05 € 4.131,00 €
3,86 € 9.843,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
226245
Power Cable Assembly
Discrete Wire
Mini-Fit
6 Position
Pigtail
Female
300 mm
16 AWG
9 A
Red
Bulk
Brand: Molex
Pitch: 4.2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 170
Subcategory: Cable Assemblies
Tradename: Mini-Fit Versa Color
Voltage Rating: 600 V
Part # Aliases: 2262451063 02262451063
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Fit Versa Color Cable Assemblies

Molex Mini-Fit Versa Color Cable Assemblies offer various color options and lengths in 2,4,6, and 8-circuit sizes. These cable assemblies feature a 600V maximum voltage rating and 9A maximum current per contact. The Mini-Fit Versa color cable assemblies offer a 4.20mm pitch, dual-row with red and blue color options. These cable assemblies are used in power, wire-to-board, and wire-to-wire applications.