226208-1214

Molex
538-226208-1214
226208-1214

Mfr.:

Description:
Specialised Cables Pre-Crimped Lead MOX Female-to-MOX Female, Au Plating, 300mm Lgth, 20 AWG, Blk

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.690

Stock:
1.690 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
1,07 € 10,70 €
1,03 € 25,75 €
1,01 € 50,50 €
0,912 € 228,00 €
0,82 € 410,00 €
0,679 € 679,00 €
0,614 € 1.043,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
Power and Signal Cable Assemblies
Pre-Crimped Lead
Receptacle
1 Position
Receptacle
1 Position
300 mm
Female / Female
20 AWG
14 VDC
Black
7.5 A
226208
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Specialized Cables
Factory Pack Quantity: 1700
Subcategory: Cable Assemblies
Tradename: MOX
Part # Aliases: 2262081214 02262081214
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Off-the-Shelf (OTS) MOX Pre-Crimped Leads

Molex Off-the-Shelf (OTS) MOX Pre-Crimped Leads feature a cost-effective solution for prototype and pre-production requirements. The MOX series is available in female-to-male and male-to-male configurations with multiple lengths from 75mm to 600mm. The leads are crimped on both ends for use with wire-to-wire and wire-to-board applications, ensuring user flexibility. The Molex OTS MOX Pre-Crimped Leads are ideal for various consumer, commercial vehicle, industrial automation, and MedTech applications.