226208-1114

Molex
538-226208-1114
226208-1114

Mfr.:

Description:
Specialised Cables MOX F-F 300mm 20AWG Lead Sn

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,587 € 5,87 €
0,562 € 14,05 €
0,55 € 27,50 €
0,527 € 52,70 €
0,474 € 118,50 €
0,431 € 215,50 €
0,381 € 381,00 €
0,357 € 606,90 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
226208
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 1700
Subcategory: Cable Assemblies
Tradename: MOX
Part # Aliases: 2262081114 02262081114
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.