226207-1042

Molex
538-226207-1042
226207-1042

Mfr.:

Description:
Rectangular Cable Assemblies Mini-SPOX-to-Mini-SPOX (OTS) Cable ASSY 2.50mm Pitch SR 150mm LEN Tin, 4 Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 1250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,47 € 3.675,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
226207
OTS Cable Assemblies
Discrete Wire Assembly
Receptacle
4 Position
Receptacle
4 Position
Female / Female
150 mm
22 AWG
3 A
Bulk
Brand: Molex
Pitch: 2.5 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1250
Subcategory: Cable Assemblies
Tradename: Mini-SPOX
Voltage Rating: 250 V
Part # Aliases: 2262071042 02262071042
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.