226206-1023

Molex
538-226206-1023
226206-1023

Mfr.:

Description:
Rectangular Cable Assemblies Micro-Fit 3 Female-to-Micro-Fit 3 Female OTS Cable ASSY 1 Row 300mm Tin 2 CKT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 831

Stock:
831 Can Dispatch Immediately
Factory Lead Time:
51 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
3,10 € 31,00 €
2,97 € 74,25 €
2,91 € 145,50 €
2,81 € 281,00 €
2,76 € 1.380,00 €
2,28 € 1.938,00 €
2,23 € 5.686,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
226206
Cable Assemblies
Off-the-Shelf
Micro-Fit
2 Position
Micro-Fit
Female / Female
300 mm
18 AWG
8.5 A
Black
Bulk
Brand: Molex
Jacket Material: Nylon
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 850
Subcategory: Cable Assemblies
Tradename: Micro-Fit
Voltage Rating: 300 V
Part # Aliases: 2262061023 02262061023
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
India
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Fit 3.0 OTS Discrete Cable Assemblies

Molex Micro-Fit 3.0 Off-the-Shelf (OTS) Discrete Cable Assemblies, Dual-Row are available in 3mm pitch connectors in various cable lengths and have a 6.5A to 8.5A maximum current rating. Molex Micro-Fit 3.0 OTS Discrete Cable Assemblies in a dual-row configuration provide a solution to facilitate both prototyping and global production. These assemblies are ideal for various applications, including harness manufacturers, desktops, power supplies, servers, and non-sealed applications.