226202-1062

Molex
538-226202-1062
226202-1062

Mfr.:

Description:
Specialised Cables Zero-Hachi (OTS) Cable Assembly, Single Row, Tin 4 Circuits, 300.00mm Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
78 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,85 € 2,85 €
2,62 € 26,20 €
2,56 € 64,00 €
2,43 € 206,55 €
2,31 € 589,05 €
2,29 € 1.167,90 €
2,00 € 2.040,00 €
1,89 € 4.819,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
Power and Signal Cable Assemblies
Receptacle
6 Position
Receptacle
6 Position
300 mm
Female / Female
28 AWG
30 VAC, 30 VDC
Black
1 A
226202
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Specialized Cables
Factory Pack Quantity: 85
Subcategory: Cable Assemblies
Tradename: Zero-Hachi
Part # Aliases: 2262021062 02262021062
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99