226202-1022

Molex
538-226202-1022
226202-1022

Mfr.:

Description:
Specialised Cables Zero-Hachi (OTS) Cable Assembly, Single Row, Tin 2 Circuits, 150.00mm Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.894

Stock:
3.894 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
1,44 € 14,40 €
1,35 € 33,75 €
1,34 € 227,80 €
1,16 € 1.183,20 €
1,08 € 2.754,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
Power and Signal Cable Assemblies
Receptacle
2 Position
Receptacle
2 Position
150 mm
Female / Female
28 AWG
30 VAC, 30 VDC
Black
1 A
226202
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 170
Subcategory: Cable Assemblies
Tradename: Zero-Hachi
Part # Aliases: 2262021022 02262021022
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Off-the-Shelf (OTS) Zero-Hachi Cable Assemblies

Molex Off-the-Shelf (OTS) Zero-Hachi Cable Assemblies are standard discrete wire cable assemblies designed to address the challenges of shrinking electronic devices. The cable assemblies provide space-saving, low-profile solutions with an innovative dual-point contact feature and are available in 2, 4, 6, and 8 circuit sizes. The dual-point contacts enhance design flexibility and cable reliability. The Zero-Hachi cable assemblies provide pre-crimped lead models for wire-to-wire and wire-to-board applications. The Molex OTS Zero-Hachi Cable Assemblies are ideal for various applications, including consumer, commercial vehicles, industrial automation, and MedTech.