226199-1062

Molex
538-226199-1062
226199-1062

Mfr.:

Description:
Specialised Cables Micro-Fit+ F-to-Micro-Fit+ F OTS Cbl Asmy DR 150mm lgt Tin Plt 6 Ckts Black

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 815

Stock:
815 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,08 € 4,08 €
3,89 € 38,90 €
3,88 € 131,92 €
3,62 € 984,64 €
3,47 € 1.769,70 €
3,26 € 3.325,20 €
2,98 € 7.497,68 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
Power and Signal Cable Assemblies
Discrete Wire Assembly
Micro-Fit
6 Position
Micro-Fit
6 Position
150 mm
Female / Female
16 AWG
600 V
Black
13 A
226199
Bulk
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 34
Subcategory: Cable Assemblies
Tradename: Micro-Fit+
Part # Aliases: 2261991062 02261991062
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OTS Micro-Fit+ Versa Cable Assemblies

Molex Off-the-Shelf (OTS) Micro-Fit+ Versa Cable Assemblies are available in color options and lengths in 2, 4, 6, and 8-circuit sizes and black/natural connectors. These cable assemblies are glow wire capable, with a 3mm pitch, and offer a high current rating of up to 13A. These specialized design options help enhance flexibility, facilitate operational safety, and support efficient assembly. The Micro-Fit+ versa cable assemblies feature a dual-row design and are available in 150mm, 300mm, and 600mm cable lengths.