226197-3115

Molex
538-226197-3115
226197-3115

Mfr.:

Description:
Jumper Wires Mini-Fit versa M-M 450mm 18 AWG Lead BK

In Stock: 850

Stock:
850 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,544 € 5,44 €
0,463 € 393,55 €
0,447 € 1.139,85 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Pre-Crimped Lead
Brand: Molex
Packaging: Bulk
Product Type: Jumper Wires
Series: 226197
Factory Pack Quantity: 850
Subcategory: Prototyping
Tradename: Mini-Fit Versa
Part # Aliases: 2261973115 02261973115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.