226197-3114

Molex
538-226197-3114
226197-3114

Mfr.:

Description:
Jumper Wires Mini-Fit versa M-M 300mm 18 AWG Lead BK

In Stock: 1.700

Stock:
1.700 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,453 € 4,53 €
0,439 € 10,98 €
0,432 € 21,60 €
0,411 € 41,10 €
0,402 € 201,00 €
0,401 € 340,85 €
0,359 € 915,45 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Pre-Crimped Lead
Brand: Molex
Packaging: Bulk
Product Type: Jumper Wires
Series: 226197
Factory Pack Quantity: 850
Subcategory: Prototyping
Tradename: Mini-Fit Versa
Part # Aliases: 2261973114 02261973114
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.