226197-2224

Molex
538-226197-2224
226197-2224

Mfr.:

Description:
Jumper Wires Mini-Fit versa F-S 300mm 18 AWG Lead BK

In Stock: 850

Stock:
850 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,796 € 7,96 €
0,763 € 19,08 €
0,721 € 36,05 €
0,715 € 71,50 €
0,714 € 178,50 €
0,694 € 347,00 €
0,673 € 572,05 €
0,647 € 1.649,85 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Pre-Crimped Lead
Brand: Molex
Packaging: Bulk
Product Type: Jumper Wires
Series: 226197
Factory Pack Quantity: 850
Subcategory: Prototyping
Tradename: Mini-Fit Versa
Part # Aliases: 2261972224 02261972224
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.