226197-2122

Molex
538-226197-2122
226197-2122

Mfr.:

Description:
Jumper Wires Mini-Fit versa F-S 150mm 20 AWG Lead BK

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,362 € 3,62 €
0,351 € 8,78 €
0,345 € 17,25 €
0,334 € 33,40 €
0,333 € 83,25 €
0,316 € 158,00 €
0,308 € 308,00 €
0,288 € 489,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Pre-Crimped Lead
Brand: Molex
Packaging: Bulk
Product Type: Jumper Wires
Series: 226197
Factory Pack Quantity: 1700
Subcategory: Prototyping
Tradename: Mini-Fit Versa
Part # Aliases: 2261972122 02261972122
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.