226197-1112

Molex
538-226197-1112
226197-1112

Mfr.:

Description:
Rectangular Cable Assemblies Mini-Fit versa F-F 150mm 18 AWG Lead BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.688

Stock:
1.688 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,346 € 3,46 €
0,298 € 7,45 €
0,292 € 14,60 €
0,281 € 28,10 €
0,274 € 68,50 €
0,273 € 273,00 €
0,244 € 414,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
226197
Pre-Crimped Lead
Bulk
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1700
Subcategory: Cable Assemblies
Tradename: Mini-Fit Versa
Part # Aliases: 2261971112 02261971112
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.