2261962062

Molex
Not Assigned
2261962062

Mfr.:

Description:
Rectangular Cable Assemblies MINI-FIT VERSA OTS ASSY

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
226196
Power Cable Assembly
Discrete Wire
Mini-Fit
6 Position
Mini-Fit
6 Position
Female / Female
150 mm
16 AWG
9 A
Blue
Brand: Molex
Pitch: 4.2 mm
Product Type: Rectangular Cable Assemblies
Subcategory: Cable Assemblies
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090