226196-2042

Molex
538-226196-2042
226196-2042

Mfr.:

Description:
Rectangular Cable Assemblies Mini-Fit Versa Color-to-Mini-Fit Versa Color ASSY 4.2P DR 150mm Lgth 4 Ckt Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.700
Expected 10/13/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,76 € 2,76 €
2,58 € 25,80 €
2,56 € 64,00 €
2,38 € 595,00 €
2,25 € 1.068,75 €
2,19 € 2.080,50 €
2,02 € 5.757,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
226196
Power Cable Assembly
Discrete Wire
Mini-Fit
4 Position
Mini-Fit
4 Position
Female / Female
150 mm
16 AWG
9 A
Blue
Bulk
Brand: Molex
Pitch: 4.2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 475
Subcategory: Cable Assemblies
Tradename: Mini-Fit Versa Color
Voltage Rating: 600 V
Part # Aliases: 2261962042 02261962042
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Fit Versa Color Cable Assemblies

Molex Mini-Fit Versa Color Cable Assemblies offer various color options and lengths in 2,4,6, and 8-circuit sizes. These cable assemblies feature a 600V maximum voltage rating and 9A maximum current per contact. The Mini-Fit Versa color cable assemblies offer a 4.20mm pitch, dual-row with red and blue color options. These cable assemblies are used in power, wire-to-board, and wire-to-wire applications.