225772-2514

Molex
538-225772-2514
225772-2514

Mfr.:

Description:
Specialised Cables HS2 CABLE ASSY 12CKT PLG TO 12CKT PLG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 600   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,40 € 32.640,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
Cable Assemblies
Power and Signal
Plug
12 Position
Plug
12 Position
0.5 m
Male / Male
A Coded
28 AWG to 24 AWG
36 V
Black
1.5 A
225772
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Specialized Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Tradename: HSAutoLink
Part # Aliases: 2257722514 02257722514
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

TARIC:
8544429090
USHTS:
8544300000
ECCN:
EAR99

HSAutoLink II Interconnect System

Molex HSAutoLink II Interconnect System is available in 6 and 14 circuit options and delivers data rates up to 13.5GBps. These rugged connectors support high-speed media protocols, including USB 3.0, LVDS, 100BASE-T1, USB 2.0, and DisplayPort. HSAutoLink II meets the bandwidth requirements for advanced in-vehicle applications, including infotainment, telematics, and cameras. Molex HSAutoLink II Interconnect System offers both sealed and unsealed options.