225772-1413

Molex
538-225772-1413
225772-1413

Mfr.:

Description:
Specialised Cables HS2 CABLE ASSY 6CKT PLG TO 6CKT PLG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,83 € 33,83 €
30,47 € 304,70 €
28,70 € 574,00 €
27,33 € 1.366,50 €
26,02 € 2.602,00 €
24,60 € 4.920,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
Cable Assemblies
Power and Signal
Plug
6 Position
Plug
6 Position
1.5 m
Male / Male
A Coded
28 AWG to 24 AWG
36 V
Black
1.5 A
225772
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Tradename: HSAutoLink
Part # Aliases: 2257721413 02257721413
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSAutoLink II Interconnect System

Molex HSAutoLink II Interconnect System is available in 6 and 14 circuit options and delivers data rates up to 13.5GBps. These rugged connectors support high-speed media protocols, including USB 3.0, LVDS, 100BASE-T1, USB 2.0, and DisplayPort. HSAutoLink II meets the bandwidth requirements for advanced in-vehicle applications, including infotainment, telematics, and cameras. Molex HSAutoLink II Interconnect System offers both sealed and unsealed options.