225770-2015

Molex
538-225770-2015
225770-2015

Mfr.:

Description:
Automotive Connectors 6CKT HSAL2VER HDR ASSY W/2SHLD TABSKEY-A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 780   Multiples: 390
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,87 € 4.578,60 €
5,59 € 6.540,30 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Headers
6 Position
1.27 mm (0.05 in)
PCB Mount
Solder Pin
Gold
Black
225770
Application: Wire to Board
Brand: Molex
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1.5 A
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 2 Row
Operating Temperature Range: - 40 C to + 105 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: HSAutoLink
Voltage Rating: 36 V
Part # Aliases: 2257702015 02257702015
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

HSAutoLink II Interconnect System

Molex HSAutoLink II Interconnect System is available in 6 and 14 circuit options and delivers data rates up to 13.5GBps. These rugged connectors support high-speed media protocols, including USB 3.0, LVDS, 100BASE-T1, USB 2.0, and DisplayPort. HSAutoLink II meets the bandwidth requirements for advanced in-vehicle applications, including infotainment, telematics, and cameras. Molex HSAutoLink II Interconnect System offers both sealed and unsealed options.