224863-1000

Molex
538-224863-1000
224863-1000

Mfr.:

Description:
Specialised Cables NEXTSTREAM PCIE GEN6 ASSY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
66 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,82 € 93,82 €
79,38 € 793,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
Cable Assemblies
NextStream Side-Exit Cable Assembly
Plug
80 Position
Plug
80 Position
300 mm
Male / Male
30 AWG
30 VAC, 30 VDC
1.1 A
224863
Bulk
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Tradename: NextStream
Part # Aliases: 2248631000 02248631000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NextStream Connector System

Molex NextStream Connector System features high-speed data transmission rates up to 64Gbps PAM-4 and PCIe Gen 6 standards, ideal for data-intensive applications. The connector system offers an internal active re-driver channel that improves signal loss performance and system gain ratings over long distances, which is critical in low-latency data uses. The NextStream series provides future-proof systems via an upgrade capability to PCIe Gen 7 with 128Gbps PAM-4 data rates, allowing for user flexibility and growth. The Molex NextStream Connector System possesses 38 to 154 circuits and supports standardized applications and protocols. The connector system ensures signal integrity (SI) for various applications, including artificial intelligence (AI) infrastructure, servers, data storage, networking, and consumer devices.