224857-1041

Molex
538-224857-1041
224857-1041

Mfr.:

Description:
Headers & Wire Housings ULTRA-FIT TEST PLUG ASSEMBLY 04CKT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
331,50 € 331,50 €
310,60 € 3.106,00 €
256,74 € 6.418,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
PCB Header
4 Position
3.5 mm (0.138 in)
2 Row
PCB Mount
Solder Cup
Straight
Socket (Female)
Gold
224857
Ultra-Fit
Wire-to-Board, Power
- 40 C
+ 105 C
Brand: Molex
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Plug
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC
Part # Aliases: 2248571041 02248571041
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Ultra-Fit Test Plugs

Molex Ultra-Fit Test Plugs offer up to a 14A current rating and 3.50mm pitch and reduce mating force by up to 40%. These ultra-fit plugs feature a unique keying design and built-in pogo pin technology that prevents connector damage during testing. Utilizing this design and technology allows engineers to conduct time-efficient testing of electrical connections and determine precise measurements. Molex Ultra-Fit Test Plugs are suitable for appliances, automotive applications, and industrial automation.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.