224572-2114

Molex
538-224572-2114
224572-2114

Mfr.:

Description:
Jumper Wires Pre-Crimped Lead Stac64-Female-Pigtail Tin Plating 300mm Lngth 0.50mm Wire Blk

In Stock: 928

Stock:
928 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,52 € 1,52 €
1,44 € 36,00 €
1,40 € 70,00 €
0,746 € 74,60 €
0,678 € 678,00 €
0,617 € 925,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Pre-Crimped Lead
Receptacle
1 Position
Pigtail
Female
Brand: Molex
Current Rating: 2 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Jumper Wires
Series: 224572
Factory Pack Quantity: 1500
Subcategory: Prototyping
Tradename: Stac64
Voltage Rating: 14 VDC
Part # Aliases: 2245722114 02245722114
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.