224565-2115

Molex
538-224565-2115
224565-2115

Mfr.:

Description:
Jumper Wires MX64 Female-Pigtail 450mm 0.52sq.mm Lead BK Sn

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,894 € 8,94 €
0,839 € 20,98 €
0,795 € 39,75 €
0,71 € 71,00 €
0,691 € 345,50 €
0,679 € 679,00 €
0,647 € 970,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Cable Assemblies
Single Ended
Receptacle
1 Position
Pigtail
Female
20 AWG
Brand: Molex
Current Rating: 10 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 224565
Factory Pack Quantity: 1500
Subcategory: Prototyping
Tradename: MX64
Voltage Rating: 14 VDC
Part # Aliases: 2245652115 02245652115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

Product Catalogs

Compliance Codes
TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.