224541-2115

Molex
538-224541-2115
224541-2115

Mfr.:

Description:
Jumper Wires MX64 Female-Pigtail 450mm 0.83sq.mm Lead BK Sn

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,809 € 8,09 €
0,769 € 19,23 €
0,737 € 36,85 €
0,704 € 70,40 €
0,694 € 347,00 €
0,693 € 1.039,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Cable Assemblies
Single Ended
Receptacle
1 Position
Pigtail
Female
18 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 10 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 224541
Factory Pack Quantity: 1
Subcategory: Prototyping
Tradename: MX64
Voltage Rating: 14 VDC
Part # Aliases: 2245412115 02245412115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

Product Catalogs

TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99