224491-1006

Molex
538-224491-1006
224491-1006

Mfr.:

Description:
Power to the Board Mini-Fit Max Vertical Header 1 Row Surface Mount 6 CKT Tin Plating BLK Glow-Wire Capable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 440

Stock:
440 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,69 € 3,69 €
3,14 € 31,40 €
2,48 € 248,00 €
2,36 € 590,00 €
2,28 € 1.003,20 €
2,10 € 1.848,00 €
2,07 € 10.929,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
21 A
600 VAC/DC
6 Position
PCB Mount
SMD/SMT
4.2 mm
224491
Mini-Fit Max
Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Tin
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 1 Row
Product: Headers
Factory Pack Quantity: 440
Subcategory: Power Connectors
Part # Aliases: 2244911006 02244911006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Fit Max Connectors

Molex Mini-Fit Max Connectors provide a 20.5A current in a compact package and feature a robust tangless terminal design with a TPA-capable receptacle. These design features help ensure the terminals are fully seated in their housing and provide safety for the terminals during packing and assembly insertion. Molex Mini-Fit Max Connectors are ideal for use in a variety of telecommunications/networking, industrial, home appliance and commercial vehicle applications.