224482-1022

Molex
538-224482-1022
224482-1022

Mfr.:

Description:
Rectangular Cable Assemblies 2.00MM MICRO TPA OTS ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 321

Stock:
321 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
1,31 € 13,10 €
1,28 € 32,00 €
0,912 € 456,00 €
0,894 € 894,00 €
0,886 € 1.772,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
224482
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 2000
Subcategory: Cable Assemblies
Tradename: MicroTPA
Part # Aliases: 2244821022 02244821022
Unit Weight: 1,858 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OTS Micro TPA 2.0 Cable Assemblies

Molex OTS Micro TPA 2.0 Cable Assemblies provide a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production. These cable assemblies accept a 28AWG to 22AWG wire range and meet current cable assembly industry standards, ensuring high quality. Micro TPA cable assemblies are RoHS compliant and feature high-temperature capabilities, suitable for withstanding harsh environments. Ready-to-use and plug-and-play connections are provided for pin-to-pin mapping from the receptacle to the PCB header. Molex OTS Micro TPA 2.0 Cable Assemblies are ideal for appliances such as washing machines, air conditioners, and laser printers and automotive applications like shifters, steering wheels, and internal connections with other units.