224452-1114

Molex
538-224452-1114
224452-1114

Mfr.:

Description:
Jumper Wires Pre-Crimped Lead Stac64-Female-Pigtail Tin Plating 300mm Lngth 0.75mm Wire Blk

In Stock: 1.500

Stock:
1.500 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,04 € 10,40 €
0,955 € 23,88 €
0,756 € 37,80 €
0,737 € 73,70 €
0,704 € 704,00 €
0,549 € 823,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Pre-Crimped Lead
Receptacle
1 Position
Pigtail
Female
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 2 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Jumper Wires
Series: 224452
Factory Pack Quantity: 1500
Subcategory: Prototyping
Tradename: Stac64
Voltage Rating: 14 VDC
Part # Aliases: 2244521114 02244521114
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99