224413-2116

Molex
538-224413-2116
224413-2116

Mfr.:

Description:
Specialised Cables SW1 OTS CABLE ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,35 € 83,35 €
77,49 € 774,90 €
76,10 € 7.610,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
Power and Signal Cable Assemblies
Discrete Wire Assembly
Receptacle
Pigtail
Female
1/0 AWG
1 kV
Black
185 A
224413
Bulk
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: SW1
Part # Aliases: 2244132116 02244132116
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Off-the-Shelf (OTS) SW1 Cable Assemblies

Molex Off-the-Shelf (OTS) SW1 Cable Assemblies incorporate COEUR socket technology, which offers a high-current-carrying capacity in three sizes: 120A for 6mm, 185A for 8mm, and 300A for 11mm. This series features a unique positive-locking design for secure mating, while color-coded receptacle housings help prevent mismating. The reliable crimp geometry with a high-quality, eight-sided crimp profile ensures minimal contact resistance at the interface between the wire and the crimp barrel. This design also contributes to the system's reduced heat generation. Other features include UL 10002 discrete wires, 2011/65/EU RoHS compliance, and a 1000V voltage rating. Molex Off-the-Shelf (OTS) SW1 Cable Assemblies are ideal for energy storage and industrial automation applications.