224094-1084

Molex
538-224094-1084
224094-1084

Mfr.:

Description:
Rectangular Cable Assemblies Mini-Fit Versa R-R 8ckt 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,71 € 10,71 €
10,51 € 105,10 €
9,00 € 450,00 €
8,88 € 2.220,00 €
7,90 € 3.950,00 €
7,44 € 7.440,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
224094
Cable Assemblies
Discrete Wire
Mini-Fit
8 Position
Mini-Fit
8 Position
Female / Female
600 mm
16 AWG
9 A
Black
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Jacket Material: Brass
Pitch: 4.2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Tradename: Mini-Fit Versa
Voltage Rating: 600 V
Part # Aliases: 2240941084 02240941084
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99