224094-1023

Molex
538-224094-1023
224094-1023

Mfr.:

Description:
Rectangular Cable Assemblies Mini-Fit Versa R-R 2ckt 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390

Stock:
390 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,38 € 2,38 €
2,26 € 22,60 €
2,21 € 55,25 €
2,06 € 515,00 €
1,75 € 875,00 €
1,65 € 1.650,00 €
1,59 € 3.975,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
224094
Cable Assemblies
Discrete Wire
Mini-Fit
2 Position
Mini-Fit
2 Position
Female / Female
300 mm
16 AWG
9 A
Black
Brand: Molex
Jacket Material: Brass
Pitch: 4.2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 500
Subcategory: Cable Assemblies
Tradename: Mini-Fit Versa
Voltage Rating: 600 V
Part # Aliases: 2240941023 02240941023
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OTS Mini-Fit Versa Cable Assemblies

Molex OTS Mini-Fit Versa Cable Assemblies offer complete design flexibility and unique features to facilitate prototyping and global preproduction. Versa cable assemblies maintain the current rating through application surfaces or panels and provide superior retention due to the robust latch design. The V-0 glow wire combination resin reduces the cost of materials and allows engineers to meet the European standard for electrical requirements. These cable assemblies feature a 600V maximum voltage rating, 9A maximum current, 2MΩ contact resistance, and an operating temperature range of -40°C to +105°C. Molex OTS Mini-Fit Versa Cable Assemblies are suitable for automotive, consumer, industrial, and MedTech applications.