224091-1064

Molex
538-224091-1064
224091-1064

Mfr.:

Description:
Rectangular Cable Assemblies CLIK-Mate-to-CLIK-Mate OTS Cable Assembly 1.25mm P SR 600.00mm Length 6 Ckts WHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.354

Stock:
1.354 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,11 € 4,11 €
3,90 € 39,00 €
3,78 € 94,50 €
3,76 € 188,00 €
3,18 € 1.590,00 €
3,06 € 3.060,00 €
2,72 € 6.800,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
224091
Discrete Wire Cable Assemblies
Clik-Mate
6 Position
Clik-Mate
6 Position
Male / Male
600 mm
26 AWG
1 A
Black
Brand: Molex
Country of Assembly: IN
Country of Diffusion: Not Available
Country of Origin: IN
Pitch: 1.25 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 500
Subcategory: Cable Assemblies
Tradename: CLIK-Mate
Voltage Rating: 50 VAC, 50 VDC
Part # Aliases: 2240911064 02240911064
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99