224090-1084

Molex
538-224090-1084
224090-1084

Mfr.:

Description:
Specialised Cables KK Plus 250-to-Pigtail 2.50mm P SR 600mm Lgth 8 Ckts Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 5,25 €
4,98 € 49,80 €
4,97 € 124,25 €
4,21 € 1.052,50 €
3,65 € 3.650,00 €
3,56 € 8.900,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
224090
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Specialized Cables
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Tradename: KK Plus 250
Part # Aliases: 2240901084 02240901084
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99