224089-1024

Molex
538-224089-1024
224089-1024

Mfr.:

Description:
Specialised Cables KK Plus 250-to-KK Plus 250 2.50mm P SR 600mm Lgth 2 Ckts Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €
1,96 € 19,60 €
1,87 € 46,75 €
1,84 € 92,00 €
1,75 € 175,00 €
1,59 € 397,50 €
1,46 € 730,00 €
1,25 € 937,50 €
1,17 € 3.510,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
224089
Bulk
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 750
Subcategory: Cable Assemblies
Tradename: KK Plus 250
Part # Aliases: 2240891024 02240891024
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OTS KK Plus 250 Cable Assemblies

Molex OTS KK Plus 250 Cable Assemblies offer a 2.50mm pitch, deliver up to an 11A current rating, and are available in various cable lengths. These cable assemblies deliver extensive wire-to-board and board-to-board versatility with KK Plus high-power connectors and KK low-to-mid power connectors. KK Plus 250 cable assemblies facilitate efficient prototyping and global reproduction while saving resources and time. Molex OTS KK Plus 250 Cable Assemblies are suitable for various industries, including automotive, medical, consumer, and industrial.